IRFR4510TRPBF | |
---|---|
DigiKey Part Number | IRFR4510TRPBFTR-ND - Tape & Reel (TR) IRFR4510TRPBFCT-ND - Cut Tape (CT) IRFR4510TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR4510TRPBF |
Description | MOSFET N CH 100V 56A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A (Tc) 143W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.9mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3031 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.52000 | ¥125.20 |
100 | ¥9.96510 | ¥996.51 |
500 | ¥8.43196 | ¥4,215.98 |
1,000 | ¥7.15443 | ¥7,154.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.79669 | ¥13,593.38 |
6,000 | ¥6.54119 | ¥39,247.14 |
10,000 | ¥6.32463 | ¥63,246.30 |