IPD70N10S312ATMA1 | |
---|---|
DigiKey Part Number | IPD70N10S312ATMA1TR-ND - Tape & Reel (TR) IPD70N10S312ATMA1CT-ND - Cut Tape (CT) IPD70N10S312ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD70N10S312ATMA1 |
Description | MOSFET N-CH 100V 70A TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 125W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4355 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥16.32100 | ¥163.21 |
100 | ¥12.98870 | ¥1,298.87 |
500 | ¥10.99046 | ¥5,495.23 |
1,000 | ¥9.32527 | ¥9,325.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.85897 | ¥22,147.42 |
5,000 | ¥8.52593 | ¥42,629.65 |