IRFHM8326TRPBF | |
---|---|
DigiKey Part Number | IRFHM8326TRPBFTR-ND - Tape & Reel (TR) IRFHM8326TRPBFCT-ND - Cut Tape (CT) IRFHM8326TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFHM8326TRPBF |
Description | MOSFET N-CH 30V 25A PQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta) 2.8W (Ta), 37W (Tc) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IRFHM8326TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2496 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.29400 | ¥42.94 |
100 | ¥2.97190 | ¥297.19 |
500 | ¥2.48330 | ¥1,241.65 |
1,000 | ¥2.11345 | ¥2,113.45 |
2,000 | ¥1.88231 | ¥3,764.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.88228 | ¥7,529.12 |
8,000 | ¥1.78321 | ¥14,265.68 |
12,000 | ¥1.65113 | ¥19,813.56 |
28,000 | ¥1.63478 | ¥45,773.84 |