IKN04N60RC2ATMA1 | |
---|---|
DigiKey Part Number | 448-IKN04N60RC2ATMA1TR-ND - Tape & Reel (TR) 448-IKN04N60RC2ATMA1CT-ND - Cut Tape (CT) 448-IKN04N60RC2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKN04N60RC2ATMA1 |
Description | IGBT 600V 7.5A SOT223-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 7.5 A 6.8 W Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKN04N60RC2ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 7.5 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 4A | |
Power - Max | 6.8 W | |
Switching Energy | 95µJ (on), 62µJ (off) | |
Input Type | Standard | |
Gate Charge | 24 nC | |
Td (on/off) @ 25°C | 8ns/126ns | |
Test Condition | 400V, 4A, 49Ohm, 15V | |
Reverse Recovery Time (trr) | 39 ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.80400 | ¥58.04 |
100 | ¥4.02030 | ¥402.03 |
500 | ¥3.35946 | ¥1,679.73 |
1,000 | ¥2.85906 | ¥2,859.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21150 | ¥6,634.50 |