IKB06N60TATMA1 | |
---|---|
DigiKey Part Number | IKB06N60TATMA1TR-ND - Tape & Reel (TR) IKB06N60TATMA1CT-ND - Cut Tape (CT) IKB06N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IKB06N60TATMA1 |
Description | IGBT TRENCH FS 600V 12A TO263-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 12 A 88 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.05V @ 15V, 6A | |
Power - Max | 88 W | |
Switching Energy | 200µJ | |
Input Type | Standard | |
Gate Charge | 42 nC | |
Td (on/off) @ 25°C | 9ns/130ns | |
Test Condition | 400V, 6A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 123 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.05400 | ¥80.54 |
100 | ¥6.40940 | ¥640.94 |
500 | ¥5.78692 | ¥2,893.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.78693 | ¥5,786.93 |