IDW75D65D1XKSA1 | |
---|---|
DigiKey Part Number | 448-IDW75D65D1XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW75D65D1XKSA1 |
Description | DIODE GEN PURP 650V 150A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 150A Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 108 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO247-3 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
30 | ¥26.25500 | ¥787.65 |
120 | ¥22.50442 | ¥2,700.53 |
510 | ¥20.00408 | ¥10,202.08 |
1,020 | ¥17.12847 | ¥17,471.04 |
2,010 | ¥16.12826 | ¥32,417.80 |
5,010 | ¥15.47343 | ¥77,521.88 |