103JG1K | |
---|---|
DigiKey Part Number | 615-1125-ND |
Manufacturer | |
Manufacturer Product Number | 103JG1K |
Description | THERMISTOR NTC 10KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 103JG1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.75200 | ¥37.52 |
25 | ¥3.23120 | ¥80.78 |
50 | ¥3.11480 | ¥155.74 |
100 | ¥2.65340 | ¥265.34 |
500 | ¥2.30696 | ¥1,153.48 |
1,000 | ¥2.01863 | ¥2,018.63 |
5,000 | ¥1.78795 | ¥8,939.75 |