103E1G1F | |
---|---|
DigiKey Part Number | 615-1113-ND |
Manufacturer | |
Manufacturer Product Number | 103E1G1F |
Description | THERMISTOR NTC 10KOHM 3320K DO35 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 103E1G1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3320K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 220°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.59900 | ¥105.99 |
25 | ¥8.48240 | ¥212.06 |
250 | ¥7.06764 | ¥1,766.91 |
500 | ¥6.53746 | ¥3,268.73 |
1,000 | ¥5.83069 | ¥5,830.69 |
5,000 | ¥5.30061 | ¥26,503.05 |