IDM10G120C5XTMA1

DigiKey Part Number
IDM10G120C5XTMA1TR-ND - Tape & Reel (TR)
IDM10G120C5XTMA1CT-ND - Cut Tape (CT)
IDM10G120C5XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDM10G120C5XTMA1
Description
DIODE SIL CARB 1.2KV 38A TO252-2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1200 V 38A Surface Mount PG-TO252-2
Datasheet
 Datasheet
EDA/CAD Models
IDM10G120C5XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
38A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
62 µA @ 12 V
Capacitance @ Vr, F
29pF @ 800V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO252-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.74000¥39.74
10¥33.38100¥333.81
100¥27.00780¥2,700.78
500¥24.00678¥12,003.39
1,000¥20.55579¥20,555.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.35540¥48,388.50
Manufacturers Standard Package