GD30MPS06J | |
---|---|
DigiKey Part Number | 1242-GD30MPS06J-ND |
Manufacturer | |
Manufacturer Product Number | GD30MPS06J |
Description | DIODE SIL CARB 650V 51A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 51A Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | GD30MPS06J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 51A | |
Speed | No Recovery Time > 500mA (Io) | |
Capacitance @ Vr, F | 735pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-7 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |