TO-263-8, D2PAK (7 Leads + Tab), TO-263CA Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock | 1 : ¥40.06000 Cut Tape (CT) 600 : ¥24.16720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 30A | 2.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 40 µA @ 600 V | - | Automotive | AEC-Q101 | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | HU3PAK | -40°C ~ 175°C | ||
138 In Stock | 1 : ¥43.43000 Cut Tape (CT) 800 : ¥31.77205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | ||
1,553 In Stock | 1 : ¥196.95000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 5A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | 175°C | |||
600 In Stock | 1 : ¥46.14000 Cut Tape (CT) 600 : ¥27.83425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 30A | 2.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 40 µA @ 600 V | - | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | HU3PAK | 175°C | ||
800 In Stock | 1 : ¥52.71000 Cut Tape (CT) 800 : ¥39.16098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 51A | 1.8 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 650 V | 735pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | ||
2,314 In Stock | 1 : ¥85.14000 Cut Tape (CT) 800 : ¥64.11858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 59A | 1.8 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1200 V | 1101pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | |||
625 In Stock | 1 : ¥52.71000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 51A | - | No Recovery Time > 500mA (Io) | - | - | 735pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | |||
539 In Stock | 1 : ¥196.95000 Cut Tape (CT) 800 : ¥152.71078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | SiC (Silicon Carbide) Schottky | 3300 V | 11A | 3 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 3300 V | 337pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥248.76000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 14A | 3 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 3000 V | 288pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥37.41000 Cut Tape (CT) 600 : ¥23.43927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1600 V | 30A | 1.3 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 2 µA @ 1.6 kV | - | Automotive | AEC-Q101 | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | HU3PAK | -40°C ~ 175°C | ||
0 In Stock Check Lead Time | 1,000 : ¥62.06620 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 59A | 1.8 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1200 V | 1101pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C | |||
0 In Stock | Obsolete | Tube | Obsolete | SiC (Silicon Carbide) Schottky | 1700 V | 18A | - | No Recovery Time > 500mA (Io) | - | - | 470pF @ 1V, 1MHz | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C |