STPSC10H12B2-TR | |
---|---|
DigiKey Part Number | 497-STPSC10H12B2-TR-ND - Tape & Reel (TR) 497-STPSC10H12B2-CT-ND - Cut Tape (CT) 497-STPSC10H12B2-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H12B2-TR |
Description | DIODE SIL CARB 1.2KV 10A DPAK HV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount DPAK HV |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H12B2-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Capacitance @ Vr, F | 725pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK HV | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥33.21700 | ¥332.17 |
100 | ¥26.86990 | ¥2,686.99 |
500 | ¥23.88462 | ¥11,942.31 |
1,000 | ¥20.45128 | ¥20,451.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.25702 | ¥48,142.55 |