STPSC10H12G-TR | |
---|---|
DigiKey Part Number | 497-17314-2-ND - Tape & Reel (TR) 497-17314-1-ND - Cut Tape (CT) 497-17314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPSC10H12G-TR |
Description | DIODE SIL CARB 1.2KV 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10H12G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Capacitance @ Vr, F | 725pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥35.50700 | ¥355.07 |
100 | ¥28.72690 | ¥2,872.69 |
500 | ¥25.53512 | ¥12,767.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.86443 | ¥21,864.43 |
2,000 | ¥20.58765 | ¥41,175.30 |