BAS1603WE6327HTSA1 | |
---|---|
DigiKey Part Number | BAS1603WE6327HTSA1TR-ND - Tape & Reel (TR) BAS1603WE6327HTSA1CT-ND - Cut Tape (CT) BAS1603WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS1603WE6327HTSA1 |
Description | DIODE GP 80V 250MA SOD323-2 |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOD323-3D | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.04680 | ¥104.68 |
500 | ¥0.87336 | ¥436.68 |
1,000 | ¥0.60687 | ¥606.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52592 | ¥1,577.76 |
6,000 | ¥0.48785 | ¥2,927.10 |
9,000 | ¥0.40456 | ¥3,641.04 |
30,000 | ¥0.39742 | ¥11,922.60 |
75,000 | ¥0.35697 | ¥26,772.75 |
150,000 | ¥0.30937 | ¥46,405.50 |