![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/308/CBMFTS205A_tmb.jpg)
R30-601
Hardware, Fasteners, Accessories | Board Spacers, Standoffs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
R30-6010302 ROUND SPACER M3 BRASS 3MM | ROUND SPACER M3 BRASS 3MM | 9,321 | Bulk | - | |
R30-6010602 ROUND SPACER M3 BRASS 6MM | ROUND SPACER M3 BRASS 6MM | 6,357 | Bulk | - | |
R30-6010202 ROUND SPACER M3 BRASS 2MM | ROUND SPACER M3 BRASS 2MM | 3,294 | Bulk | - | |
R30-6010402 ROUND SPACER M3 BRASS 4MM | ROUND SPACER M3 BRASS 4MM | 2,962 | Bulk | - | |
R30-6010502 ROUND SPACER M3 BRASS 5MM | ROUND SPACER M3 BRASS 5MM | 1,825 | Bulk | - | |
R30-6011002 ROUND SPACER M3 BRASS 10MM | ROUND SPACER M3 BRASS 10MM | 1,548 | Bulk | - | |
R30-6010802 ROUND SPACER M3 BRASS 8MM | ROUND SPACER M3 BRASS 8MM | 1,052 | Bulk | - | |
R30-6010902 ROUND SPACER M3 BRASS 9MM | ROUND SPACER M3 BRASS 9MM | 1,617 | Bulk | - | |
R30-6011202 ROUND SPACER M3 BRASS 12MM | ROUND SPACER M3 BRASS 12MM | 485 | Bulk | - | |
R30-6012202 ROUND SPACER M3 BRASS 22MM | ROUND SPACER M3 BRASS 22MM | 172 | Bulk | - | |
R30-6013002 ROUND SPACER M3 BRASS 30MM | ROUND SPACER M3 BRASS 30MM | 9,303 | Bulk | - | |
R30-6010702 ROUND SPACER M3 BRASS 7MM | ROUND SPACER M3 BRASS 7MM | 544 | Bulk | - | |
R30-6011502 ROUND SPACER M3 BRASS 15MM | ROUND SPACER M3 BRASS 15MM | 414 | Bulk | - | |
R30-6011602 ROUND SPACER M3 BRASS 16MM | ROUND SPACER M3 BRASS 16MM | 6 | Bag | - | |
R30-6011802 ROUND SPACER M3 BRASS 18MM | ROUND SPACER M3 BRASS 18MM | 0 | Bulk | - |