R30-6011202 | |
---|---|
DigiKey Part Number | 952-1569-ND |
Manufacturer | |
Manufacturer Product Number | R30-6011202 |
Description | ROUND SPACER M3 BRASS 12MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.472" (12.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
5 | ¥7.14200 | ¥35.71 |
10 | ¥6.43500 | ¥64.35 |
25 | ¥5.71960 | ¥142.99 |
50 | ¥5.14660 | ¥257.33 |
200 | ¥5.00380 | ¥1,000.76 |
400 | ¥4.86058 | ¥1,944.23 |
600 | ¥4.71775 | ¥2,830.65 |
1,000 | ¥4.28886 | ¥4,288.86 |