R30-6010202 | |
---|---|
DigiKey Part Number | 952-1559-ND |
Manufacturer | |
Manufacturer Product Number | R30-6010202 |
Description | ROUND SPACER M3 BRASS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.079" (2.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
5 | ¥5.88200 | ¥29.41 |
10 | ¥5.46600 | ¥54.66 |
25 | ¥4.98840 | ¥124.71 |
50 | ¥4.67200 | ¥233.60 |
100 | ¥4.39240 | ¥439.24 |
250 | ¥4.06916 | ¥1,017.29 |
500 | ¥3.85496 | ¥1,927.48 |
1,000 | ¥3.66386 | ¥3,663.86 |