R30-6012202 | |
---|---|
DigiKey Part Number | 952-1573-ND |
Manufacturer | |
Manufacturer Product Number | R30-6012202 |
Description | ROUND SPACER M3 BRASS 22MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.866" (22.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
5 | ¥11.83400 | ¥59.17 |
10 | ¥10.64300 | ¥106.43 |
25 | ¥9.46320 | ¥236.58 |
50 | ¥8.51620 | ¥425.81 |
100 | ¥8.27900 | ¥827.90 |
300 | ¥8.04237 | ¥2,412.71 |
500 | ¥7.80580 | ¥3,902.90 |
1,000 | ¥7.09616 | ¥7,096.16 |