R30-6010502 | |
---|---|
DigiKey Part Number | 952-1562-ND |
Manufacturer | |
Manufacturer Product Number | R30-6010502 |
Description | ROUND SPACER M3 BRASS 5MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
5 | ¥6.10400 | ¥30.52 |
10 | ¥5.48300 | ¥54.83 |
25 | ¥4.87640 | ¥121.91 |
50 | ¥4.39000 | ¥219.50 |
200 | ¥4.26720 | ¥853.44 |
400 | ¥4.14540 | ¥1,658.16 |
600 | ¥4.02348 | ¥2,414.09 |
1,000 | ¥3.65773 | ¥3,657.73 |