25CTB-R | |
---|---|
DigiKey Part Number | 2057-25CTB-RTR-ND - Tape & Reel (TR) 2057-25CTB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 25CTB-R |
Description | CRIMP TERMINAL, 2.50MM TYPE B HO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.40400 | ¥10.10 |
50 | ¥0.37280 | ¥18.64 |
100 | ¥0.36040 | ¥36.04 |
250 | ¥0.31100 | ¥77.75 |
500 | ¥0.29850 | ¥149.25 |
1,000 | ¥0.26124 | ¥261.24 |
2,500 | ¥0.23631 | ¥590.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.21766 | ¥1,741.28 |
16,000 | ¥0.19901 | ¥3,184.16 |
24,000 | ¥0.18035 | ¥4,328.40 |
56,000 | ¥0.16791 | ¥9,402.96 |