XMC7K24CA-M3/I | |
---|---|
DigiKey Part Number | 112-XMC7K24CA-M3/ITR-ND - Tape & Reel (TR) 112-XMC7K24CA-M3/ICT-ND - Cut Tape (CT) 112-XMC7K24CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC7K24CA-M3/I |
Description | TVS DIODE 24VWM 24VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 180A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 180A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.53240 | ¥853.24 |
500 | ¥7.23218 | ¥3,616.09 |
1,000 | ¥5.89136 | ¥5,891.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.54603 | ¥19,411.10 |
7,000 | ¥5.28194 | ¥36,973.58 |
10,500 | ¥5.03816 | ¥52,900.68 |