7327 | |
---|---|
DigiKey Part Number | 36-7327-ND |
Manufacturer | |
Manufacturer Product Number | 7327 |
Description | CONN TERM LUG RING #8 FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Smooth Edge Lug Terminal Flat Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Long Stem, Straight | |
Style | Smooth Edge | |
Stud/Tab Size | 8 Stud | |
Hole Diameter | 0.078" (1.98mm) | |
Mounting Type | Flat | |
Length - Overall | 0.687" (17.45mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
25 | ¥1.44160 | ¥36.04 |
100 | ¥1.17070 | ¥117.07 |
250 | ¥1.04756 | ¥261.89 |
500 | ¥0.99060 | ¥495.30 |
1,000 | ¥0.81047 | ¥810.47 |
2,500 | ¥0.74292 | ¥1,857.30 |