4004 | |
---|---|
DigiKey Part Number | 36-4004-ND |
Manufacturer | |
Manufacturer Product Number | 4004 |
Description | CONN TERM LUG RING FLAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Smooth Edge Lug Terminal Flat Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Style | Smooth Edge | |
Stud/Tab Size | - | |
Hole Diameter | 0.093" (2.36mm) | |
Mounting Type | Flat | |
Length - Overall | 0.515" (13.08mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
25 | ¥1.22480 | ¥30.62 |
100 | ¥0.99580 | ¥99.58 |
250 | ¥0.90768 | ¥226.92 |
500 | ¥0.84282 | ¥421.41 |
1,000 | ¥0.68954 | ¥689.54 |
2,500 | ¥0.63209 | ¥1,580.23 |
5,000 | ¥0.61294 | ¥3,064.70 |