GD75232N | |
---|---|
DigiKey Part Number | 296-GD75232N-ND |
Manufacturer | |
Manufacturer Product Number | GD75232N |
Description | IC TRANSCEIVER FULL 3/5 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | GD75232N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 5V, ±7.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
20 | ¥6.23550 | ¥124.71 |
40 | ¥5.85525 | ¥234.21 |
100 | ¥4.77940 | ¥477.94 |
260 | ¥4.43896 | ¥1,154.13 |
500 | ¥3.77794 | ¥1,888.97 |
1,000 | ¥3.02235 | ¥3,022.35 |