R30-6010302 | |
---|---|
DigiKey Part Number | 952-1560-ND |
Manufacturer | |
Manufacturer Product Number | R30-6010302 |
Description | ROUND SPACER M3 BRASS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Brass 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
5 | ¥5.81400 | ¥29.07 |
10 | ¥5.23700 | ¥52.37 |
25 | ¥4.65520 | ¥116.38 |
50 | ¥4.18760 | ¥209.38 |
200 | ¥4.07190 | ¥814.38 |
400 | ¥3.95545 | ¥1,582.18 |
600 | ¥3.83912 | ¥2,303.47 |
1,000 | ¥3.49010 | ¥3,490.10 |