SBR02U100LP-7 | |
---|---|
DigiKey Part Number | SBR02U100LPDITR-ND - Tape & Reel (TR) SBR02U100LPDICT-ND - Cut Tape (CT) SBR02U100LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR02U100LP-7 |
Description | DIODE SBR 100V 250MA 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84630 | ¥184.63 |
500 | ¥1.70954 | ¥854.77 |
1,000 | ¥1.16255 | ¥1,162.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07022 | ¥3,210.66 |
6,000 | ¥1.02578 | ¥6,154.68 |
9,000 | ¥0.92321 | ¥8,308.89 |
30,000 | ¥0.90952 | ¥27,285.60 |
75,000 | ¥0.87226 | ¥65,419.50 |