CPT-2746-L100 | |
---|---|
DigiKey Part Number | 102-CPT-2746-L100-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2746-L100 |
Description | BUZZER ELEMENT STD 4.6KHZ 27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.6 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 250 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2746-L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 4.6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 250 Ohms | |
Capacitance @ Frequency | 16000pF @ 120Hz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.37400 | ¥83.74 |
25 | ¥7.74960 | ¥193.74 |
50 | ¥7.29400 | ¥364.70 |
100 | ¥6.85450 | ¥685.45 |
250 | ¥6.35824 | ¥1,589.56 |
500 | ¥5.89746 | ¥2,948.73 |
1,000 | ¥5.51304 | ¥5,513.04 |
5,000 | ¥5.40246 | ¥27,012.30 |