S2A-HF | |
---|---|
DigiKey Part Number | 641-S2A-HFTR-ND - Tape & Reel (TR) 641-S2A-HFCT-ND - Cut Tape (CT) 641-S2A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2A-HF |
Description | DIODE GEN PURP 50V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08690 | ¥108.69 |
500 | ¥0.88680 | ¥443.40 |
1,000 | ¥0.65791 | ¥657.91 |
2,000 | ¥0.55353 | ¥1,107.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52922 | ¥2,646.10 |
10,000 | ¥0.45770 | ¥4,577.00 |
25,000 | ¥0.44912 | ¥11,228.00 |
50,000 | ¥0.37188 | ¥18,594.00 |
125,000 | ¥0.36616 | ¥45,770.00 |