74HC4050D | |
---|---|
DigiKey Part Number | 74HC4050DTR-ND - Tape & Reel (TR) 74HC4050DCT-ND - Cut Tape (CT) 74HC4050DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4050D |
Description | IC BUFFER NON-INVERT 6V 16SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4050D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.36100 | ¥43.61 |
25 | ¥4.10080 | ¥102.52 |
100 | ¥3.34690 | ¥334.69 |
250 | ¥3.10840 | ¥777.10 |
500 | ¥2.64540 | ¥1,322.70 |
1,000 | ¥2.11638 | ¥2,116.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.91798 | ¥4,794.95 |
5,000 | ¥1.78570 | ¥8,928.50 |
12,500 | ¥1.71956 | ¥21,494.50 |
25,000 | ¥1.68717 | ¥42,179.25 |