CD74HC4050PW | |
---|---|
DigiKey Part Number | 296-25995-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4050PW |
Description | IC BUFFER NON-INVERT 6V 16TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.49600 | ¥94.96 |
90 | ¥7.40556 | ¥666.50 |
270 | ¥6.92252 | ¥1,869.08 |
540 | ¥6.11772 | ¥3,303.57 |