9270-05-00 | |
---|---|
DigiKey Part Number | 9270-05-00-ND |
Manufacturer | |
Manufacturer Product Number | 9270-05-00 |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9270-05-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 50 mA | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 2.5 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Features | Magnetic Shield | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -20°C ~ 125°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 100 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.70000 | ¥97.70 |
10 | ¥91.60900 | ¥916.09 |
25 | ¥81.43200 | ¥2,035.80 |
50 | ¥77.35780 | ¥3,867.89 |
109 | ¥73.28697 | ¥7,988.28 |
327 | ¥65.14407 | ¥21,302.11 |
545 | ¥61.07244 | ¥33,284.48 |
1,090 | ¥57.00099 | ¥62,131.08 |