PE-65745NL | |
---|---|
DigiKey Part Number | 553-1576-5-ND |
Manufacturer | |
Manufacturer Product Number | PE-65745NL |
Description | XFRMR LAN ISOL 1CT:1.414CT 10B-T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.414CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 140µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.414CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.285" W (12.70mm x 7.24mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.14 oz (3.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.49000 | ¥29.49 |
10 | ¥23.93000 | ¥239.30 |
40 | ¥18.12775 | ¥725.11 |
80 | ¥17.93050 | ¥1,434.44 |