TLP3481(TP,E | |
---|---|
DigiKey Part Number | 264-TLP3481(TPETR-ND - Tape & Reel (TR) 264-TLP3481(TPECT-ND - Cut Tape (CT) 264-TLP3481(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3481(TP,E |
Description | SSR RELAY SPST-NO 3A 0-60V T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.083", 2.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3481(TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | P-SON4 | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.66000 | ¥46.66 |
10 | ¥32.35700 | ¥323.57 |
100 | ¥25.00590 | ¥2,500.59 |
500 | ¥22.10378 | ¥11,051.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥20.76512 | ¥31,147.68 |
3,000 | ¥20.11295 | ¥60,338.85 |