TLP3412SRLA(TP,E(O | |
---|---|
DigiKey Part Number | 264-TLP3412SRLA(TPE(OTR-ND - Tape & Reel (TR) 264-TLP3412SRLA(TPE(OCT-ND - Cut Tape (CT) 264-TLP3412SRLA(TPE(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3412SRLA(TP,E(O |
Description | PHOTORELAY; LOWER CR; ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 500Vrms 1 Channel S-VSON4T (2x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 110µs, 30µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.079", 2.00mm) | |
Supplier Device Package | S-VSON4T (2x1.45) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.15000 | ¥58.15 |
10 | ¥41.11200 | ¥411.12 |
100 | ¥33.67160 | ¥3,367.16 |
500 | ¥28.38608 | ¥14,193.04 |
1,000 | ¥26.03685 | ¥26,036.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.96018 | ¥62,400.45 |