R5F104FFAFP#30 | |
---|---|
DigiKey Part Number | R5F104FFAFP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104FFAFP#30 |
Description | IC MCU 16BIT 96KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
10 | ¥24.10900 | ¥241.09 |
25 | ¥22.79680 | ¥569.92 |
160 | ¥19.75681 | ¥3,161.09 |
320 | ¥18.74384 | ¥5,998.03 |
480 | ¥16.81877 | ¥8,073.01 |
960 | ¥14.18446 | ¥13,617.08 |
2,400 | ¥13.47524 | ¥32,340.58 |
4,960 | ¥12.96864 | ¥64,324.45 |