96KB (96K x 8) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,833 In Stock | 1 : ¥80.51000 Tray | Tray | Not For New Designs | Not Verified | 8051 | 8-Bit | 50MHz | SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 25 | 96KB (96K x 8) | FLASH | - | 8.25K x 8 | 1.8V ~ 5.25V | A/D 25x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
3,678 In Stock | 1 : ¥78.81000 Tray | Tray | Not For New Designs | Not Verified | 8051 | 8-Bit | 50MHz | EBI/EMI, SMBus (2-Wire/I2C), SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 40 | 96KB (96K x 8) | FLASH | - | 8.25K x 8 | 1.8V ~ 5.25V | A/D 32x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,508 In Stock | 1 : ¥118.22000 Tray | Tray | Not For New Designs | Not Verified | 8051 | 8-Bit | 50MHz | EBI/EMI, SMBus (2-Wire/I2C), CANbus, LINbus, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 40 | 96KB (96K x 8) | FLASH | - | 8.25K x 8 | 1.8V ~ 5.25V | A/D 32x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
240 In Stock | 1 : ¥341.36000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 50MHz | Ethernet, I2C, IrDA, Microwire, SPI, SSI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 43 | 96KB (96K x 8) | FLASH | - | 32K x 8 | 2.25V ~ 2.75V | A/D 3x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
217 In Stock | 1 : ¥151.58000 Tray | Tray | Not For New Designs | Not Verified | R8C | 16-Bit | 20MHz | I2C, LINbus, SIO, SSU, UART/USART | POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 7K x 8 | 2.2V ~ 5.5V | A/D 12x10b; D/A 2x8b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
230 In Stock | 1 : ¥246.54000 Tray | Tray | Not For New Designs | Not Verified | M16C/60 | 16-Bit | 20MHz | I2C, IEBus, SIO, UART/USART | DMA, POR, PWM, Voltage Detect, WDT | 55 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 2.7V ~ 5.5V | A/D 13x10b | Internal | -20°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
2,354 In Stock | 1 : ¥21.51000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 21 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 1.6V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) | |||
1,010 In Stock | 1 : ¥22.17000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 21 | 96KB (96K x 8) | FLASH | 8K x 8 | 12K x 8 | 1.6V ~ 5.5V | A/D 8x8/10b; D/A 1x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) | |||
967 In Stock | 1 : ¥23.21000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 34 | 96KB (96K x 8) | FLASH | 8K x 8 | 8K x 8 | 1.6V ~ 5.5V | A/D 10x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
2,290 In Stock | 1 : ¥22.99000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 21 | 96KB (96K x 8) | FLASH | 8K x 8 | 8K x 8 | 1.6V ~ 5.5V | A/D 8x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 30-LSSOP | 30-LSSOP (0.240", 6.10mm Width) | |||
603 In Stock | 1 : ¥24.99000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 34 | 96KB (96K x 8) | FLASH | 8K x 8 | 12K x 8 | 1.6V ~ 5.5V | A/D 10x8/10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LFQFP (7x7) | 48-LQFP | |||
1,001 In Stock | 1 : ¥25.50000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 1.6V ~ 5.5V | A/D 12x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
999 In Stock | 1 : ¥27.54000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 22 | 96KB (96K x 8) | FLASH | 8K x 8 | 12K x 8 | 1.6V ~ 5.5V | A/D 8x8/10b; D/A 2x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP | |||
895 In Stock | 1 : ¥27.54000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 32MHz | I2C, SCI, SPI, USB | DMA, LVD, POR, PWM, WDT | 30 | 96KB (96K x 8) | FLASH | 8K x 8 | 16K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,218 In Stock | 1 : ¥28.48000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 96KB (96K x 8) | FLASH | 8K x 8 | 12K x 8 | 1.6V ~ 5.5V | A/D 12x8/10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
800 In Stock | 1 : ¥27.91000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 31 | 96KB (96K x 8) | FLASH | 8K x 8 | 8K x 8 | 1.6V ~ 5.5V | A/D 10x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-LQFP (10x10) | 44-LQFP | |||
1,827 In Stock | 1 : ¥29.75000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 96KB (96K x 8) | FLASH | 8K x 8 | 8K x 8 | 1.6V ~ 5.5V | A/D 12x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,750 In Stock | 1 : ¥30.52000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 48 | 96KB (96K x 8) | FLASH | 8K x 8 | 8K x 8 | 2.4V ~ 5.5V | A/D 12x8/10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
1,034 In Stock | 1 : ¥32.73000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 64 | 96KB (96K x 8) | FLASH | 8K x 8 | 8K x 8 | 1.6V ~ 5.5V | A/D 17x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
1,974 In Stock | 1 : ¥33.41000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 64 | 96KB (96K x 8) | FLASH | 8K x 8 | 12K x 8 | 1.6V ~ 5.5V | A/D 17x8/10b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 80-LFQFP (12x12) | 80-LQFP | |||
1,250 In Stock | 1 : ¥41.95000 Tray | Tray | Active | Not Verified | 12V1 | 16-Bit | 25MHz | CANbus, IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 40 | 96KB (96K x 8) | FLASH | 3K x 8 | 8K x 8 | 3.13V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
156 In Stock | 1 : ¥42.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SmartCard, SPI, SSP, UART/USART | Brown-out Detect/Reset, POR, WDT | 28 | 96KB (96K x 8) | FLASH | 4K x 8 | 12K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | - | 32-VQFN Exposed Pad | |||
2,000 In Stock | 1 : ¥53.53000 Cut Tape (CT) 2,000 : ¥29.23393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPUXV2 | 16-Bit | 25MHz | I2C, IrDA, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 47 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 12x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
250 In Stock | 1 : ¥60.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, Microwire, SmartCard, SPI, SSP, UART/USART, USB | Brown-out Detect/Reset, POR, WDT | 40 | 96KB (96K x 8) | FLASH | 4K x 8 | 10K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
460 In Stock | 1 : ¥63.84000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 45MHz | I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, DMA, POR, WDT | 39 | 96KB (96K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP |