R5F100GFAFB#30 | |
---|---|
DigiKey Part Number | R5F100GFAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GFAFB#30 |
Description | IC MCU 16BIT 96KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.21000 | ¥23.21 |
10 | ¥20.84500 | ¥208.45 |
25 | ¥19.70600 | ¥492.65 |
80 | ¥17.07788 | ¥1,366.23 |
250 | ¥16.20228 | ¥4,050.57 |
500 | ¥14.53828 | ¥7,269.14 |
1,000 | ¥12.26113 | ¥12,261.13 |
2,500 | ¥11.64810 | ¥29,120.25 |
5,000 | ¥11.21018 | ¥56,050.90 |