MC34064D-5R2G | |
---|---|
DigiKey Part Number | MC34064D-5R2GOSTR-ND - Tape & Reel (TR) MC34064D-5R2GOSCT-ND - Cut Tape (CT) MC34064D-5R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34064D-5R2G |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC34064D-5R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.07300 | ¥70.73 |
25 | ¥6.71600 | ¥167.90 |
100 | ¥5.15600 | ¥515.60 |
250 | ¥4.55632 | ¥1,139.08 |
500 | ¥4.31658 | ¥2,158.29 |
1,000 | ¥3.35739 | ¥3,357.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.18952 | ¥7,973.80 |
5,000 | ¥3.06962 | ¥15,348.10 |
12,500 | ¥2.97368 | ¥37,171.00 |
25,000 | ¥2.96799 | ¥74,199.75 |