SN74HC10DR | |
---|---|
DigiKey Part Number | 296-14828-2-ND - Tape & Reel (TR) 296-14828-1-ND - Cut Tape (CT) 296-14828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC10DR |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC10DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.66240 | ¥66.56 |
100 | ¥1.84050 | ¥184.05 |
250 | ¥1.54960 | ¥387.40 |
500 | ¥1.25904 | ¥629.52 |
1,000 | ¥0.96854 | ¥968.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.87168 | ¥2,179.20 |
5,000 | ¥0.82324 | ¥4,116.20 |
12,500 | ¥0.75061 | ¥9,382.62 |
25,000 | ¥0.70218 | ¥17,554.50 |
62,500 | ¥0.62954 | ¥39,346.25 |
125,000 | ¥0.60533 | ¥75,666.25 |