SN74HC11DR | |
---|---|
DigiKey Part Number | 296-14830-2-ND - Tape & Reel (TR) 296-14830-1-ND - Cut Tape (CT) 296-14830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC11DR |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC11DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.83100 | ¥28.31 |
25 | ¥2.55040 | ¥63.76 |
100 | ¥1.76230 | ¥176.23 |
250 | ¥1.48396 | ¥370.99 |
500 | ¥1.20582 | ¥602.91 |
1,000 | ¥0.92748 | ¥927.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.83475 | ¥2,086.88 |
5,000 | ¥0.78837 | ¥3,941.85 |
12,500 | ¥0.71880 | ¥8,985.00 |
25,000 | ¥0.67243 | ¥16,810.75 |
62,500 | ¥0.60287 | ¥37,679.38 |
125,000 | ¥0.57968 | ¥72,460.00 |