CDSW3004-HF | |
---|---|
DigiKey Part Number | 641-1788-2-ND - Tape & Reel (TR) 641-1788-1-ND - Cut Tape (CT) 641-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSW3004-HF |
Description | DIODE GEN PURP 300V 225MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.78300 | ¥27.83 |
100 | ¥1.40630 | ¥140.63 |
500 | ¥1.14690 | ¥573.45 |
1,000 | ¥0.85095 | ¥850.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71592 | ¥2,147.76 |
6,000 | ¥0.68447 | ¥4,106.82 |
9,000 | ¥0.59197 | ¥5,327.73 |
30,000 | ¥0.58088 | ¥17,426.40 |
75,000 | ¥0.48098 | ¥36,073.50 |
150,000 | ¥0.47358 | ¥71,037.00 |