BAT54W-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥2.96000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,134
Unit Price: ¥2.46000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,560
Unit Price: ¥2.63000
Datasheet

BAT54W-HG3-08

DigiKey Part Number
112-BAT54W-HG3-08TR-ND - Tape & Reel (TR)
112-BAT54W-HG3-08CT-ND - Cut Tape (CT)
112-BAT54W-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54W-HG3-08
Description
DIODE SCHOTTKY 30V 200MA SOD123
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
125°C
Base Product Number