![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
ZV30K
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
ZV30K2220122NIR1 VARISTOR SMD | VARISTOR SMD | 7,001 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K0603300NIR1 VARISTOR SMD | VARISTOR SMD | 20,450 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K1206201NIR1 VARISTOR SMD | VARISTOR SMD | 17,155 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K1206201NIR1HT ZV 30V 10% 1206 NI SN | ZV 30V 10% 1206 NI SN | 13,981 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K1210301NIR1 VARISTOR SMD | VARISTOR SMD | 5,148 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K1812801NIR1 VARISTOR SMD | VARISTOR SMD | 17,817 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K0805121NIR1HT ZV 30V 10% 0805 NI SN | ZV 30V 10% 0805 NI SN | 30,972 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K1812801NIR1HT ZV 30V 10% 1812 NI SN | ZV 30V 10% 1812 NI SN | 8,444 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K2220122NIR1HT ZV 30V 10% 2220 NI SN | ZV 30V 10% 2220 NI SN | 4,240 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K0603300NIR1HT ZV 30V 10% 0603 NI SN | ZV 30V 10% 0603 NI SN | 18,506 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K1210301NIR1HT ZV 30V 10% 1210 NI SN | ZV 30V 10% 1210 NI SN | 9,975 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
ZV30K0603300NIR2HT ZV 30 K 0603 300 NI R2 HT | ZV 30 K 0603 300 NI R2 HT | 0 | Tape & Reel (TR) | - | |
ZV30K0805121NIR1 VARISTOR SMD | VARISTOR SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |