ZV30K1210301NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV30K1210301NIR1HTTR-ND - Tape & Reel (TR) 118-ZV30K1210301NIR1HTCT-ND - Cut Tape (CT) 118-ZV30K1210301NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K1210301NIR1HT |
Description | ZV 30V 10% 1210 NI SN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 37.6 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 300 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.83720 | ¥70.93 |
100 | ¥2.27080 | ¥227.08 |
250 | ¥2.10852 | ¥527.13 |
500 | ¥1.78410 | ¥892.05 |
1,000 | ¥1.37854 | ¥1,378.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25691 | ¥3,142.28 |
5,000 | ¥1.17583 | ¥5,879.15 |
12,500 | ¥1.09474 | ¥13,684.25 |
25,000 | ¥1.03798 | ¥25,949.50 |
62,500 | ¥1.01365 | ¥63,353.12 |