ZV30K2220122NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV30K2220122NIR1HTTR-ND - Tape & Reel (TR) 118-ZV30K2220122NIR1HTCT-ND - Cut Tape (CT) 118-ZV30K2220122NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K2220122NIR1HT |
Description | ZV 30V 10% 2220 NI SN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 37.6 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.81400 | ¥170.35 |
100 | ¥5.59740 | ¥559.74 |
250 | ¥5.23228 | ¥1,308.07 |
500 | ¥4.62392 | ¥2,311.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.81777 | ¥2,817.77 |