ZV30K0805121NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV30K0805121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV30K0805121NIR1HTCT-ND - Cut Tape (CT) 118-ZV30K0805121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K0805121NIR1HT |
Description | ZV 30V 10% 0805 NI SN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ZV30K0805121NIR1HT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 37.6 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 120 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.40720 | ¥60.18 |
100 | ¥1.66320 | ¥166.32 |
250 | ¥1.40088 | ¥350.22 |
500 | ¥1.13834 | ¥569.17 |
1,000 | ¥0.87563 | ¥875.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.78804 | ¥2,758.14 |
7,000 | ¥0.74425 | ¥5,209.75 |
10,500 | ¥0.67858 | ¥7,125.09 |
24,500 | ¥0.63481 | ¥15,552.84 |
87,500 | ¥0.56914 | ¥49,799.75 |