ZV30K1206201NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV30K1206201NIR1HTTR-ND - Tape & Reel (TR) 118-ZV30K1206201NIR1HTCT-ND - Cut Tape (CT) 118-ZV30K1206201NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K1206201NIR1HT |
Description | ZV 30V 10% 1206 NI SN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 37.6 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.00890 | ¥200.89 |
250 | ¥1.82020 | ¥455.05 |
500 | ¥1.50644 | ¥753.22 |
1,000 | ¥1.12979 | ¥1,129.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03568 | ¥2,589.20 |
5,000 | ¥0.97289 | ¥4,864.45 |
12,500 | ¥0.91013 | ¥11,376.62 |
25,000 | ¥0.83481 | ¥20,870.25 |
62,500 | ¥0.80342 | ¥50,213.75 |