THVD1510DR | |
---|---|
DigiKey Part Number | 296-50487-2-ND - Tape & Reel (TR) 296-50487-1-ND - Cut Tape (CT) 296-50487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1510DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1510DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
10 | ¥14.08700 | ¥140.87 |
25 | ¥13.28920 | ¥332.23 |
100 | ¥11.32110 | ¥1,132.11 |
250 | ¥10.63028 | ¥2,657.57 |
500 | ¥9.30152 | ¥4,650.76 |
1,000 | ¥7.70695 | ¥7,706.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.17544 | ¥17,938.60 |
5,000 | ¥6.90967 | ¥34,548.35 |
12,500 | ¥6.64392 | ¥83,049.00 |