ZV30K0805121NIR1 | |
---|---|
DigiKey Part Number | 118-ZV30K0805121NIR1TR-ND - Tape & Reel (TR) 118-ZV30K0805121NIR1CT-ND - Cut Tape (CT) 118-ZV30K0805121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K0805121NIR1 |
Description | VARISTOR SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 120 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21,000 | ¥0.61304 | ¥12,873.84 |