Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Slide 24
Slide 25
Product List
If the customer decides that a through-hole LED is most beneficial for the project needs, here is ams OSRAM's product outline. ams OSRAM's through-hole LED offer is available in three package designs: 3 mm, 5 mm, and surface mount radial (SMR), which allows for easy soldering on a PCB if desired. There are versions at 850 nm and at 940 nm with multiple options on field of view starting at values as low as 3°. This is possible due to the high quality manufacturing process at ams OSRAM. Remember, these parts have copper leadframes, and therefore the leads can be bent without easily breaking. This makes the product much more reliable altogether.
PTM Published on: 2018-02-20